Reference Only
0349590383
Automotive Connectors Mini50 Unsealed Recept., UL 94 HB, 3 Rows, w/ CPA, 38 Pos., Polarization Option A, Black
Datasheet
0349590383 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 38 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 34959 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | Receptacle Housing | |
| Part # Aliases | 349590383 0349590383 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20448 | $84.31 | |
| $1.20448 | $1,349.01 | |
| $1.20448 | $5,058.81 | |
| $1.20448 | $12,141.15 | |
| $1.20448 | $24,282.31 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes