Reference Only
0349512011
Automotive Connectors MX150 Backshell for Female Sealed Conn. Assy., 20 Circuit, w/ Rib
Datasheet
0349512011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 20 Position | |
| Gender | Receptacle (Female) | |
| Series | 34951 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349512011 0349512011 CVP34951-2011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Specification Sheets
0In Stock
28
On Order
28 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,040 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $9,996.80 | |
| $1.40 | $22,400.00 | |
| $1.37 | $54,800.00 | |
| $1.35 | $108,000.00 | |
| $1.33 | $266,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes