Reference Only
0349511631
Automotive Connectors MX150 90 Backshell Adapter for Female and Male Sealed Conn. Assy., 16 or 20 Circuit, w/ Rib
Datasheet
0349511631 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | 34951 | |
| Packaging | Each | |
| Application | Power | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.725 | $5.07 | |
| $0.717 | $7.17 | |
| $0.71 | $1,278.00 | |
| $0.703 | $4,639.80 | |
| $0.696 | $11,136.00 | |
| $0.689 | $27,560.00 | |
| $0.683 | $54,640.00 | |
| $0.676 | $135,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes