Reference Only
0349511210
Automotive Connectors MX150 Backshell for Female Sealed Conn. Assy., 12 Circuit, w/ Rib
Datasheet
0349511210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 12 Position | |
| Color | Black | |
| Series | 34951 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $2,385.00 | |
| $2.32 | $4,872.00 | |
| $2.26 | $11,526.00 | |
| $2.12 | $21,624.00 | |
| $2.08 | $52,416.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,100 available now at ttieurope.com
Sign in to add projects and notes