Reference Only
0349510831
Automotive Connectors MX150 90 Backshell Adapter for Female and Male Sealed Conn. Assy., 8 Circuit, w/ Rib
Datasheet
0349510831 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Accessory Type | Backshell | |
| Number of Positions | 8 Position | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34951 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349510831 0349510831 CVP34951-0831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Specification Sheets
193In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $5.00 | |
| $0.98 | $9.80 | |
| $0.96 | $24.00 | |
| $0.94 | $47.00 | |
| $0.93 | $93.00 | |
| $0.91 | $227.50 | |
| $0.89 | $445.00 | |
| $0.87 | $870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes