Reference Only
0349510811
Automotive Connectors MX150 Backshell for Female Sealed Conn. Assy., 8 Circuit, w/ Rib
Datasheet
0349510811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 8 Position | |
| Color | Black | |
| Series | 34951 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349510811 0349510811 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Other
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7,680 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $7,449.60 | |
| $0.93 | $14,880.00 | |
| $0.93 | $37,200.00 | |
| $0.91 | $72,800.00 | |
| $0.90 | $180,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes