Reference Only
0349510610
Automotive Connectors MX150 Backshell for Female Sealed Conn. Assy., 6 Circuit, w/ Rib
Datasheet
0349510610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 34951 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
701In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.11 | $6.22 | |
| $2.73 | $273.00 | |
| $2.54 | $1,143.00 | |
| $2.47 | $2,223.00 | |
| $2.44 | $5,490.00 | |
| $2.37 | $12,798.00 | |
| $2.35 | $24,322.50 | |
| $2.32 | $58,464.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes