Reference Only
0349502011
Automotive Connectors MX150 Backshell for Male Sealed Conn. Assy., 20 Circuit, w/ Rib
Datasheet
0349502011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 20 Position | |
| Color | Black | |
| Series | 34950 | |
| Packaging | Each | |
| Application | Power | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
1,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $17.30 | |
| $1.50 | $750.00 | |
| $1.47 | $1,470.00 | |
| $1.45 | $2,436.00 | |
| $1.42 | $8,150.80 | |
| $1.40 | $16,856.00 | |
| $1.38 | $41,538.00 | |
| $1.35 | $81,081.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes