Reference Only
0349500811
Automotive Connectors MX150 Backshell for Male Sealed Conn. Assy., 8 Circuit, w/ Rib
Datasheet
0349500811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 8 Position | |
| Series | 34950 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349500811 0349500811 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
7,230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87849 | $5.27 | |
| $0.87849 | $21.96 | |
| $0.87849 | $43.92 | |
| $0.87849 | $70.27 | |
| $0.87849 | $140.55 | |
| $0.87849 | $210.83 | |
| $0.87849 | $351.39 | |
| $0.87849 | $702.79 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes