Reference Only
0349500610
Automotive Connectors MX150 Backshell for Male Sealed Conn. Assy., 6 Circuit, w/ Rib
Datasheet
0349500610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34950 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349500610 0349500610 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $1,165.50 | |
| $2.28 | $3,078.00 | |
| $2.22 | $6,993.00 | |
| $2.10 | $13,230.00 | |
| $2.07 | $31,671.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes