Reference Only
0349490310
Automotive Connectors MX150 Backshell for Female Sealed Conn. Assy., 3 Circuit, w/ Rib
Datasheet
0349490310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Series | 34949 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349490310 0349490310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Other
Specification Sheets
440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $7.60 | |
| $3.17 | $792.50 | |
| $3.11 | $1,399.50 | |
| $2.58 | $3,483.00 | |
| $2.44 | $9,882.00 | |
| $2.41 | $24,943.50 | |
| $2.38 | $48,195.00 | |
| $2.36 | $118,944.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes