Reference Only
0349490210
Automotive Connectors MX150 Backshell for Female Sealed Conn. Assy., 2 Circuit, w/ Rib
Datasheet
0349490210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 34949 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $1,692.00 | |
| $2.56 | $3,072.00 | |
| $2.53 | $10,626.00 | |
| $2.51 | $25,602.00 | |
| $2.47 | $50,388.00 | |
| $2.45 | $123,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes