Reference Only
0349128022
Automotive Connectors MINI50 UNSLD RA HDR SR 2CKT POL C GRY
Datasheet
0349128022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Pin (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | 34912 | |
| Packaging | Reel | |
| Application | Automotive, Power, Signal, Wire-to-Board | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Description/Function | Mini50 Unsealed Header, Polarization Option B | |
| Housing Material | Polyester Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | PCB Header | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 349128022 0349128022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.2334 | $308.35 | |
| $1.2334 | $616.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes