Reference Only
0349126040
Automotive Connectors Mini50 Unsealed Header, UL 94 HB, R/A, SMT, Single Row, 4 Pos., Gold (Au) Pltg, Polarization Option A, Black, T/R
Datasheet
0349126040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Pin (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Series | 34912 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Current Rating | 5 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | Shrouded | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 349126040 0349126040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $615.00 | |
| $2.38 | $1,190.00 | |
| $2.35 | $1,762.50 | |
| $2.24 | $3,360.00 | |
| $2.10 | $9,450.00 | |
| $2.07 | $21,735.00 | |
| $2.05 | $41,512.50 |
Need more?
Sign in to add projects and notes