Reference Only
0349056447
Automotive Connectors CTX50 Recept. Terminal, Sealed, Silver, L-Grip, D-Wind, Left Payoff, Wire Insulation Diameter 1.20-1.4mm
Datasheet
0349056447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | 34905 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTX50 | |
| Voltage Rating | 14 V | |
| Part # Aliases | 349056447 0349056447 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0335 | $502.50 | |
| $0.033 | $990.00 | |
| $0.0326 | $1,467.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for CTX50 Sealed L1-Grip Recept. Crimp Terminals, 0.35mm , FLR2X A3ZH Wire

Bench Top Tools FA2 Mechanical Feed Crimp Applicator for CTX50 Sealed Large Recept. (Silver) Terminals, 0.35mm
Sign in to add projects and notes