Reference Only
0349006142
Automotive Connectors 1.2MM SLD ASSY RCPT 1X6 DKGY KEYC/06
Datasheet
0349006142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34900 | |
| Packaging | Bulk | |
| Application | Automotive, Body Electronics, Sealed, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Description/Function | MXP120 Sealed Receptacle, Key C | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 349006142 0349006142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60109 | $5.40 | |
| $0.60109 | $6.01 | |
| $0.60109 | $15.02 | |
| $0.60109 | $30.05 | |
| $0.60109 | $60.10 | |
| $0.60109 | $120.21 | |
| $0.60109 | $300.54 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.