Reference Only
0349006128
Automotive Connectors MXP120 Sealed Recept., 6 Circuit, Black Housing w/ Medium Shroud (T3-V2-S3 w/ Backshell, T3-V2-S2 w/out Backshell), Key B, Light Gray Insert
Datasheet
0349006128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34900 | |
| Packaging | Bulk | |
| Application | Automotive, Body Electronics, Power Train, Sealed | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 349006128 0349006128 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
118In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $5.76 | |
| $0.84 | $210.00 | |
| $0.78 | $873.60 | |
| $0.77 | $1,724.80 | |
| $0.77 | $6,899.20 | |
| $0.76 | $15,321.60 | |
| $0.75 | $30,240.00 | |
| $0.731 | $73,684.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes