Reference Only
0349006119
Automotive Connectors MXP120 Sealed Recept., 6 Circuit, Black Housing w/ Medium Shroud (T3-V2-S3 w/ Backshell, T3-V2-S2 w/out Backshell), Key A, Black Insert
Datasheet
0349006119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34900 | |
| Packaging | Bulk | |
| Application | Automotive, Body Electronics, Power Train, Sealed | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 349006119 0349006119 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
34,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $8.90 | |
| $0.87 | $43.50 | |
| $0.85 | $85.00 | |
| $0.83 | $207.50 | |
| $0.81 | $680.40 | |
| $0.79 | $1,769.60 | |
| $0.77 | $6,899.20 | |
| $0.75 | $15,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes