Reference Only
0349004220
Automotive Connectors MXP120 REC 01X04P
Datasheet
0349004220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34900 | |
| Packaging | Bulk | |
| Contact Gender | Socket | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX120P | |
| Part # Aliases | 349004220 0349004220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.32816 | $5.25 | |
| $0.32816 | $8.20 | |
| $0.32816 | $32.81 | |
| $0.32816 | $82.04 | |
| $0.32816 | $328.16 | |
| $0.32816 | $1,837.69 | |
| $0.32816 | $4,134.81 | |
| $0.32816 | $9,844.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes