Reference Only
0349004120
Automotive Connectors MXP120 Sealed Recept., 4 Circuit, Black Housing w/ Long Shroud (T3-V2-S3 w/ Backshell, T3-V2-S2 w/out Backshell), Key A, Black Insert
Datasheet
0349004120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 34900 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 349004120 0349004120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
14,350In Stock
144,200 expected on from 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.629 | $220.15 | |
| $0.623 | $436.10 | |
| $0.617 | $647.85 | |
| $0.611 | $1,069.25 | |
| $0.602 | $1,685.60 | |
| $0.53 | $4,452.00 | |
| $0.52 | $21,112.00 | |
| $0.515 | $51,912.00 |
Need more?
Sign in to add projects and notes