Reference Only
0349004116
Automotive Connectors MXP120 1.2MM SEALED RCPT 1X4 YEL KEYG/04
Datasheet
0349004116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | 34900 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 349004116 0349004116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.63285 | $5.06 | |
| $0.63285 | $6.32 | |
| $0.63285 | $15.82 | |
| $0.63285 | $31.64 | |
| $0.63285 | $63.28 | |
| $0.63285 | $158.21 | |
| $0.63285 | $316.42 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.