Reference Only
0349003101
Automotive Connectors MXP120 Sealed Recept., 3 Circuit, Yellow SIR Housing (T3-V2-S2 -125 C on-engine vibration), Key A, Black Insert
Datasheet
0349003101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | 34900 | |
| Packaging | Each | |
| Application | Automotive, Safety-Sealed, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 349003101 0349003101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.457 | $11.42 | |
| $0.40 | $220.00 | |
| $0.385 | $847.00 | |
| $0.38 | $1,672.00 | |
| $0.375 | $3,000.00 | |
| $0.37 | $7,400.00 | |
| $0.366 | $14,640.00 | |
| $0.361 | $36,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes