Reference Only
0348406410
Automotive Connectors MX150 Male Conn. Assy., Bulkhead Twist-Lock, Mat-Sealed Compatible, Dual Row, 12 Pos., Keying Option A, Black
Datasheet
0348406410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black, Natural | |
| Sealed / Unsealed | Sealed | |
| Series | 34840 | |
| Packaging | Each | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Housing Material | Modified Polystyrene Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 348406410 0348406410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
Documents
Datasheet
Application Notes
Images
Models
6,460In Stock
12,004 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.18 | $31.80 | |
| $3.15 | $157.50 | |
| $3.12 | $312.00 | |
| $3.09 | $618.00 | |
| $3.05 | $1,220.00 | |
| $2.81 | $3,372.00 | |
| $2.78 | $5,504.40 | |
| $2.57 | $38,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes