Reference Only
0348404420
Automotive Connectors MX150 Male Conn. Assy., Bulkhead Twist-Lock, Mat-Sealed Compatible, Dual Row, 8 Pos., Keying Option B, Light Gray
Datasheet
0348404420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Series | 34840 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 348404420 0348404420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $960.00 | |
| $3.17 | $1,902.00 | |
| $3.13 | $3,756.00 | |
| $3.01 | $10,836.00 | |
| $2.91 | $23,571.00 | |
| $2.88 | $57,888.00 | |
| $2.85 | $114,570.00 | |
| $2.74 | $274,548.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes