Reference Only
0348403430
Automotive Connectors MX150 Male Conn. Assy., Bulkhead Twist-Lock, Mat-Sealed Compatible, Dual Row, 6 Pos., Keying Option C, Dark Gray
Datasheet
0348403430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black, Natural | |
| Sealed / Unsealed | Sealed | |
| Series | 34840 | |
| Packaging | Tray | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Housing Material | Modified Polystyrene Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 348403430 0348403430 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.08742 | $154.37 | |
| $3.08742 | $308.74 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes