Reference Only
0348033212
Automotive Connectors CTX64 Female Terminal, Tin, L-Grip, D-Wind, Left Payoff, SAE 20
Datasheet
0348033212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 20 AWG | |
| Series | 34803 | |
| Packaging | Reel | |
| Application | Signal, Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTX64 | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 0348033212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0358 | $358.00 | |
| $0.0338 | $676.00 | |
| $0.0325 | $975.00 | |
| $0.031 | $1,550.00 | |
| $0.0306 | $3,672.00 | |
| $0.0302 | $7,248.00 | |
| $0.0298 | $17,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for CTX64 Recept. Terminal, 0.5, 0.75, 0.85mm and 20 AWG
Sign in to add projects and notes