Reference Only
0348033211
Automotive Connectors CTX64 Female Terminal, Tin, S-Grip, D-Wind, Left Payoff, SAE 22
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 22 AWG | |
| Series | 34803 | |
| Packaging | Reel | |
| Application | Signal, Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Current Rating | 1.5 A | |
| Housing Material | Copper Alloy | |
| Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTX64 | |
| Voltage Rating | 14 VDC | |
| Wire Gauge Range | 22 AWG | |
| Part # Aliases | 348033211 0348033211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
330,000In Stock
720,000 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0304 | $304.00 | |
| $0.03 | $600.00 | |
| $0.0296 | $888.00 | |
| $0.0292 | $1,752.00 | |
| $0.0288 | $3,456.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes