Reference Only
0347910080
Automotive Connectors Mini50 Unsealed Recept., Single Row, Non-Bridged, 8 Pos., Polarization Option A, Black
Datasheet
0347910080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 34791 | |
| Packaging | Bulk | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 0347910080 347910080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
35,686In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.497 | $5.46 | |
| $0.456 | $456.00 | |
| $0.414 | $1,242.00 | |
| $0.41 | $2,460.00 | |
| $0.39 | $4,680.00 | |
| $0.38 | $11,400.00 | |
| $0.36 | $21,600.00 | |
| $0.34 | $51,000.00 |
Need more?
Associated Parts

Molex
Automotive Connectors Mini50 Unsealed R/A Header, UL 94 HB, Single Row, 8 Circuit, Polarization Option A, Black, Tray

Molex
Automotive Connectors Mini50 Unsealed Vert. Header, UL 94 HB, Single Row, 8 Circuit, Polarization Option A, Black, Tray
Sign in to add projects and notes