Reference Only
0347361002
Automotive Connectors 2.54mm Pit. MX64 Terminal, Silver Pltg, 20-18 AWG, Left Reel Payoff, Also used w/ MX123 Female Recept. Housing
Datasheet
0347361002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 34736 | |
| Packaging | Reel | |
| Application | Automotive, Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 347361002 0347361002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $495.00 | |
| $0.053 | $954.00 | |
| $0.052 | $1,404.00 | |
| $0.052 | $4,212.00 | |
| $0.051 | $11,016.00 | |
| $0.05 | $20,250.00 | |
| $0.048 | $49,248.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 2.54mm MX64 Terminals, 22-18 AWG

Crimpers / Crimping Tools FineAdjust Applicator
Sign in to add projects and notes