Reference Only
0346760002
Jones Plugs & Sockets 064 LOOSE PIECE PLUG
Datasheet
0346760002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jones Plugs & Sockets | |
| Product | Loose Piece Plugs | |
| Number of Positions | 1 Position | |
| Housing Material | Polyamide (PA) | |
| Series | 34676 | |
| Packaging | Bulk | |
| Product Type | Jones Plugs & Sockets | |
| Subcategory | Power Connectors | |
| Part # Aliases | 346760002 0346760002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
108,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.044 | $8.80 | |
| $0.042 | $21.00 | |
| $0.041 | $41.00 | |
| $0.0397 | $87.34 | |
| $0.0392 | $172.48 | |
| $0.0387 | $336.69 | |
| $0.0382 | $664.68 | |
| $0.0377 | $1,131.00 |
Need more?
Sign in to add projects and notes