Reference Only
0345750003
Automotive Connectors MX123 49/56 Circuit Dress Cover
Datasheet
0345750003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Black | |
| Series | 34575 | |
| Packaging | Bulk | |
| Housing Material | Polyester Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX123 | |
| Part # Aliases | 0345750003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.279 | $13.95 | |
| $0.276 | $27.60 | |
| $0.272 | $353.60 | |
| $0.268 | $884.40 | |
| $0.265 | $1,378.00 | |
| $0.261 | $2,140.20 | |
| $0.257 | $5,178.55 | |
| $0.254 | $10,236.20 |
Need more?
Sign in to add projects and notes