Reference Only

0345660303

End of Life
Automotive Connectors MX123 REC HSG 73CKT KEY C OPT 0 BLU TPA

Manufacturer:

Mfr Part:
0345660303

TTI Part:
34566-0303

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions73 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlue
Sealed / UnsealedSealed
Series34566
PackagingEach
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating11 A, 25 A
Description/FunctionMX123 Female Receptacle Housing, Keying Option C, Wire Dress 0
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX123
TypeReceptacle
Part # Aliases0345660303

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.