Reference Only
0345660103
End of Life
Automotive Connectors 2.54mm Pit., MX123 Female Recept. Housing, Keying Option A, Wire Dress Option 0, 73 Pos., Black TPA
Datasheet
0345660103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 73 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34566 | |
| Packaging | Bulk | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 11 A, 25 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX123 | |
| Voltage Rating | 500 V | |
| Part # Aliases | 0345660103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
1,069In Stock
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
Associated Parts

Molex
Automotive Connectors 2.54mm Pit., MX123 Header, 73 Pos. Shrouded Assy., (72) 0.64mm Square Sig Pins + (1) 2.8mm Pwr Blade, Harness Side Key Code B, Gray (Au Mate Side Finish)

Molex
Automotive Connectors 2.54mm Pit., MX123 Header, 73 Pos. Shrouded Assy., (72) 0.64mm Square Sig Pins + (1) 2.8mm Pwr Blade, Harness Side Key Code A, Black (Au Mate Side Finish)
Sign in to add projects and notes