Reference Only
0343454001
Automotive Connectors MX150 RECEPT CAVITY PLUG
Datasheet
0343454001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 34345 | |
| Packaging | Bulk | |
| Description/Function | MX150 Sealed Receptacle Cavity Plug | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
473,000
On Order
473,000 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.156 | $15.60 | |
| $0.153 | $581.40 | |
| $0.151 | $1,147.60 | |
| $0.148 | $1,924.00 | |
| $0.146 | $4,380.00 | |
| $0.143 | $10,725.00 | |
| $0.141 | $21,150.00 | |
| $0.138 | $52,026.00 |
Need more?
Sign in to add projects and notes