Reference Only
0343450003
Automotive Connectors MX150 BLADE CAVITY PLUG
Datasheet
0343450003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Sealed / Unsealed | Sealed | |
| Series | 34345 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 343450003 0343450003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
48,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $14.00 | |
| $0.125 | $312.50 | |
| $0.121 | $605.00 | |
| $0.119 | $1,785.00 | |
| $0.114 | $3,420.00 | |
| $0.112 | $8,400.00 | |
| $0.11 | $16,500.00 | |
| $0.108 | $40,500.00 |
Need more?
Sign in to add projects and notes