Reference Only
0340910005
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy., Single Row, 3 Pos., Keying Option D, Black
Datasheet
0340910005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | 34091 | |
| Packaging | Each | |
| Current Rating | 17 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Male Polarization Option D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $1,132.50 | |
| $1.30 | $3,900.00 | |
| $1.22 | $10,065.00 | |
| $1.20 | $24,300.00 | |
| $1.18 | $47,790.00 | |
| $1.15 | $115,575.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes