Reference Only
0340910003
End of Life
Automotive Connectors MX150 Cable-Sealed Male Conn. Assy., Single Row, 3 Pos., Keying Option C, Brown
Datasheet
0340910003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Plug (Male) | |
| Color | Brown | |
| Series | 34091 | |
| Packaging | Each | |
| Current Rating | 17 A | |
| Family | Crimp Housings | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Male Polarization Option C | |
| Part # Aliases | 0340910003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.2893 | $5.20 | |
| $0.28474 | $7.11 | |
| $0.27791 | $13.89 | |
| $0.27335 | $27.33 | |
| $0.26652 | $66.63 | |
| $0.26196 | $196.47 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes