Reference Only
0334823629
Automotive Connectors MX150 Mat-Sealed Male Conn. Assy., Dual Row, 6 Pos., Keying Option D, w/out Conn. Pos. Assurance, Stone Gray
Datasheet
0334823629 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 33482 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Type | Plug | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 334823629 0334823629 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
1,575In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 175 / Multiples: 175)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $309.75 | |
| $1.70 | $1,190.00 | |
| $1.65 | $1,732.50 | |
| $1.52 | $3,192.00 | |
| $1.39 | $11,676.00 | |
| $1.38 | $28,980.00 | |
| $1.36 | $55,692.00 | |
| $1.35 | $136,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes