Reference Only
0334816601
Automotive Connectors MX150 Mat-Sealed Male Conn. Assy., Single Row, 6 Pos., Keying Option A, Black
Datasheet
0334816601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 33481 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | CVP334816601 334816601 0334816601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
19,335In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $6.48 | |
| $2.14 | $21.40 | |
| $2.09 | $2,539.35 | |
| $1.94 | $4,714.20 | |
| $1.87 | $15,147.00 | |
| $1.85 | $37,462.50 | |
| $1.77 | $71,685.00 | |
| $1.66 | $166,730.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes