Reference Only
0334724105
Automotive Connectors MX150 Mat-Sealed Female Connector Assembly, Dual Row, 4 Circuits, Keying Option A, with Connector Position Assurance, with Open Lengthened Grommet Cap, Black
Datasheet
0334724105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 33472 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 334724105 0334724105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Specification Sheets
Technical Resources
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89757 | $5.38 | |
| $0.59757 | $5.97 | |
| $0.59757 | $14.93 | |
| $0.59757 | $59.75 | |
| $0.59757 | $149.39 | |
| $0.59757 | $298.78 | |
| $0.59757 | $7,170.84 | |
| $0.59757 | $17,927.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes