Reference Only

0334722604

Automotive Connectors MX150 ASSY RCP 2x10 CPA BLK A/14

Manufacturer:

Mfr Part:
0334722604

TTI Part:
33472-2604

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions20 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series33472
PackagingEach
Housing MaterialNylon
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases334722604 0334722604 CVP33472-2604

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Contact a Sales Representative

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.66$798.00
$2.22$1,998.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.