Reference Only
0334722061
Automotive Connectors MX150 MAT SLD REC 20CKT DR KYD W/OCPA
Datasheet
0334722061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Termination Style | Crimp | |
| Series | 33472 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 334722061 0334722061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
1,096In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $5.37 | |
| $1.76 | $264.00 | |
| $1.73 | $432.50 | |
| $1.71 | $1,026.00 | |
| $1.68 | $2,016.00 | |
| $1.65 | $4,950.00 | |
| $1.63 | $9,780.00 | |
| $1.60 | $24,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes