Reference Only
0334720602
Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Dual Row, 6 Pos., Keying Option B, w/out Conn. Pos. Assurance, Light Gray
Datasheet
0334720602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 33472 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 22 A | |
| Housing Material | Polystyrene (PS) | |
| Material | Modified Polystyrene Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | 0334720602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Images
5,880In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $21.60 | |
| $2.14 | $214.00 | |
| $1.90 | $1,330.00 | |
| $1.82 | $2,948.40 | |
| $1.71 | $7,387.20 | |
| $1.69 | $17,339.40 | |
| $1.67 | $34,268.40 | |
| $1.65 | $82,863.00 |
Need more?
Associated Parts

Molex
Automotive Connectors MX150 Dual Row Header, Vert., 6 Pos., 1.5 m Tin (Sn) Pltg, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg.
Sign in to add projects and notes