Reference Only
0334716007
Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Single Row, 6 Pos., Keying Option B, w/ Conn. Pos. Assurance, Light Gray
Datasheet
0334716007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 33471 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | 34716007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,800 / Multiples: 560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $3,640.00 | |
| $1.29 | $10,836.00 | |
| $1.28 | $25,804.80 | |
| $1.26 | $50,803.20 | |
| $1.24 | $124,297.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes