Reference Only
0334713344
Automotive Connectors MX150 SLD FEM CONN SR 3CKT KY D STN Gry
Datasheet
0334713344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 33471 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | CVP334713344 0334713344 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58124 | $5.23 | |
| $0.58124 | $5.81 | |
| $0.58124 | $14.53 | |
| $0.58124 | $29.06 | |
| $0.58124 | $58.12 | |
| $0.58124 | $116.24 | |
| $0.58124 | $290.62 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes