Reference Only
0334713307
Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Single Row, 3 Pos., Keying Option B, w/ Conn. Pos. Assurance, Light Gray
Datasheet
0334713307 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 33471 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | CVP334713307 0334713307 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $5.28 | |
| $0.77 | $7.70 | |
| $0.589 | $589.00 | |
| $0.515 | $1,390.50 | |
| $0.495 | $4,009.50 | |
| $0.476 | $9,639.00 | |
| $0.471 | $19,075.50 | |
| $0.466 | $47,182.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes