Reference Only
0334710464
Headers & Wire Housings MX150 Mat-Sealed Female Conn. Assy., Single Row, 4 Pos., Keying Option C, w/ Conn. Pos. Assurance, Dark Gray
Datasheet
0334710464 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Pitch | 3.5 mm (0.138 in) | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Series | 33471 | |
| Tradename | MX150 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
3,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31424 | $5.25 | |
| $1.31424 | $13.14 | |
| $1.31424 | $32.85 | |
| $1.31424 | $65.71 | |
| $1.31424 | $131.42 | |
| $1.31424 | $328.56 | |
| $1.31424 | $693.91 | |
| $1.31424 | $1,387.83 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes