Reference Only
0334710406
Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Single Row, 4 Pos., Keying Option A, w/ Conn. Pos. Assurance, Black
Datasheet
0334710406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 33471 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 22 A | |
| Housing Material | Polyester, Polystyrene | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | 0334710406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
947,840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 640 / Multiples: 640)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $1,036.80 | |
| $1.59 | $3,052.80 | |
| $1.57 | $7,033.60 | |
| $1.54 | $15,769.60 | |
| $1.52 | $31,129.60 | |
| $1.49 | $75,334.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings MX150 Single Row Header, Vert., 4 Pos., 1.25 m Nickel (Ni) Overall, 1.50 m Minimum Select Matte Tin (Sn) Pltg Overall, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg.
Sign in to add projects and notes