Reference Only
0334710209
Headers & Wire Housings MX150 Mat-Sealed Female Conn. Assy., Single Row, 2 Pos., Keying Option D, w/ Conn. Pos. Assurance, Stone Gray
Datasheet
0334710209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Series | 33471 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 22 A | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | MX150 | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99834 | $5.99 | |
| $0.99834 | $9.98 | |
| $0.99834 | $24.95 | |
| $0.99834 | $49.91 | |
| $0.99834 | $99.83 | |
| $0.99834 | $249.58 | |
| $0.99834 | $499.17 | |
| $0.99834 | $1,397.67 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes