Reference Only
0334710201
Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Single Row, 2 Pos., Keying Option A, Black
Datasheet
0334710201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 33471 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Nylon | |
| Contact Type | Receptacle | |
| Current Rating | 22 A | |
| Family | MX150 | |
| Housing Material | Polystyrene (PS) | |
| Length | 36.95 mm | |
| Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Receptacle | |
| Part # Aliases | 0334710201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
68,980In Stock
50,400 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $9.50 | |
| $0.93 | $186.00 | |
| $0.91 | $318.50 | |
| $0.89 | $445.00 | |
| $0.88 | $572.00 | |
| $0.86 | $1,118.00 | |
| $0.84 | $2,184.00 | |
| $0.82 | $33,948.00 |
Need more?
Sign in to add projects and notes